Texas Instruments ADC10158CIWMX/NOPB

ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10158CIWMX/NOPB.

Arrow Electronics

Datasheet25 pages14 years ago

Texas Instruments

Verical

CAD Models

Download Texas Instruments ADC10158CIWMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC10154CIWM
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W Rail
Texas InstrumentsADC10154CIWMX/NOPB
ADC Single SAR 227ksps 10-bit+Sign Parallel 24-Pin SOIC W T/R
Texas InstrumentsADC10154CIWM/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 24-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments ADC10158CIWMX/NOPB provided by its distributors.

ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R
10-Bit Plus Sign 4 microseconds ADCs with 4- or 8-Channel MUX, Track/Hold and eference 28-SOIC -40 to 85
28-SOIC (0.295 7.50mm Width) ADC10158 Tape & Reel (TR) Surface Mount analog digital converter 2.65mm 227ksps 33mW 5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC10158CIWMXNOPB