Analog Devices MAX155AEWI+T

ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W T/R
$ 23.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX155AEWI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX155AEWI+T.

Related Parts

Analog DevicesMAX156BCWI+
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Analog DevicesMAX155BEWI+
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Analog DevicesMAX156AEWI+
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Texas InstrumentsADC10158CIWMX
ADC Single SAR 227ksps 10-bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWMX/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWM
8-Channel Single ADC SAR 166ksps 10-bit+Sign Parallel 28-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX155AEWI+T provided by its distributors.

ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W T/R
High-Speed, 8-Channel, 8-Bit ADC with Simultaneous Track/Holds and Reference
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;
28-SOIC (0.295 7.50mm Width) MAX155 Selectable Address Simultaneous Sampling Matte Tin (Sn) analog digital converter 2.65mm 250ksps 1W 6Weeks
Adc, 8-Ch, Sar, 8Bit, 250Ksps, Wsoic-28; Resolution (Bits):8Bit; Sampling Rate:250Ksps; Input Channel Type:Differential, Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:4.75V; No. Of Pins:28Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX155AEWI+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated