Analog Devices MAX15040EWE+T

IC Reg Buck Adj 4A Sync 16WLP
$ 2.58

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX15040EWE+T.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX15040EWE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.58
$ 3.05
Stock
306,533
159,787
Authorized Distributors
1
4
Case/Package
-
-
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
1 MHz
1 MHz
Min Input Voltage
2.4 V
2.9 V
Max Input Voltage
3.6 V
5.5 V
Min Output Voltage
-
600 mV
Max Output Voltage
-
4.95 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Related Parts

Texas InstrumentsLM20154MHE/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20154MH/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20124MH/NOPB
4A, 1Mhz Powerwise Synchronous Buck Reg Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20124MH/NOPB.
Analog DevicesMAX15050EWE+T
High-Efficiency, 4A, 1MHz, Step-Down Regulators with Integrated Switches in 2mm x 2mm Package
Analog DevicesMAX15051EWE+T
High-Efficiency, 4A, 1MHz, Step-Down Regulators with Integrated Switches in 2mm x 2mm Package
Analog DevicesMAX8505EEE+T
Switching Voltage Regulators 3A 1MHz Step-Down Regulator

Descriptions

Descriptions of Analog Devices MAX15040EWE+T provided by its distributors.

IC REG BUCK ADJ 4A SYNC 16WLP
MAX15040 Tape & Reel (TR) Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni) Obsolete DC to DC switching regulator 3.6V 0.5mm 4A 1MHz
BATTERY CHARGE CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: FBGA; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated