Texas Instruments LM20154MH/NOPB

Buck Converter, Adjustable, 1MHz, 1Ch, 4.68V, 800mV, 5.5V, 2.95V, HTSSOP-16, SMD, 1.05mm H
$ 2.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20154MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet28 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Newark

Verical

Future Electronics

Inventory History

3 month trend:
-4.10%

CAD Models

Download Texas Instruments LM20154MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.921
$ 3.088
Stock
179,338
195,069
Authorized Distributors
5
3
Case/Package
TSSOP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
-
1 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
5 V
4.68 V
Efficiency
96 %
96 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsLM2854MH-1000/NOPB
Pwr Sply Func, Voltage Regulator, Buck, Switching, TSSOP-16EP, IS 1.7mA, VO 0.8V
Texas InstrumentsLM20144QMHE/NOPB
Buck Yes 500KHz~1.5MHz Adjustable 1 4.68V 800mV 5.5V 2.95V HTSSOP-16 SMD mount 1.05mm(height)
Texas InstrumentsLM20144QMH/NOPB
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
Analog DevicesMAX16935SAUE/V+GE
Conv DC-DC Single Step Down 3.5V to 36V 16-Pin TSSOP EP Tube
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD
Analog DevicesMAX16907RAUE/V+
MAX16907 Tube Active Step-Down DC to DC switching regulator 14V 4.5mm 3A 2.2MHz

Descriptions

Descriptions of Texas Instruments LM20154MH/NOPB provided by its distributors.

Buck Converter, Adjustable, 1MHz, 1Ch, 4.68V, 800mV, 5.5V, 2.95V, HTSSOP-16, SMD, 1.05mm H
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
IC REG BUCK ADJ 4A 16HTSSOP / Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width)
6.6 A SWITCHING REGULATOR 1150 kHz SWITCHING FREQ-MAX PDSO16
Conv DC-DC Single Step Down 2.95V to 5.5V 16-Pin TSSOP EP Rail
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:4A; Switching Frequency Max:1.15MHz; Supply Voltage Min:-0.3V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20154MH/NOPB.
  • LM20154MHNOPB