Analog Devices MAX110BEPE+

ADC Single Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX110BEPE+.

_legacy Avnet

Datasheet24 pages27 years ago

ShanghaiCT

iiiC

CAD Models

Download Analog Devices MAX110BEPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.23
$ 20.23
Stock
10,897
378,906
378,906
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX111BCPE+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N / IC ADC 14BIT 2CH 16-DIP
Analog DevicesMAX110AEPE+
5V 50S/s 14bit 2 SPI,Serial Differential,Single-Ended 5V Sigma-Delta PDIP-16 4.45mm
MicrochipMCP3304-CI/P
8-Channel Single ADC - SAR - 100ksps - 12-bit+Sign Serial - Automotive - 16-Pin PDIP - Tube
MicrochipMCP3304-BI/P
8-Channel Single ADC SAR 100ksps 12-bit+Sign Serial Automotive AEC-Q100 16-Pin PDIP Tube
Analog DevicesMX7705EPE+
ADC Single Delta-Sigma 500sps 16-bit Serial 16-Pin PDIP N
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX110BEPE+ provided by its distributors.

ADC Single Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N
2-CH 14-BIT DELTA-SIGMA ADC SERIAL ACCESS PDIP16
MATTE TIN Tube INDUSTRIAL ADC DELTA-SIGMA analog digital converter 19.175mm 1.25MHz 20000mus 1.5V
Analog to Digital Converters - ADC 2Ch +/-14Bit Serial
ADC, DELTA-SIGMA; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated