Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP3008-I/P

IC ADC 10BIT SAR 16DIP "10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-PDIP"
$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP3008-I/P.

Upverter

Datasheet40 pages17 years ago

Microchip

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+27.19%

CAD Models

Download Microchip MCP3008-I/P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMCP3004-I/P
IC ADC 10BIT SAR 14DIP "10 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP"
MicrochipMCP3208-CI/P
IC ADC 12BIT SAR 16DIP "12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-PDIP"
Texas InstrumentsTLC1543CN
IC ADC 10BIT SAR 20DIP 10 Bit Analog to Digital Converter 11 Input 1 SAR 20-PDIP
MicrochipMCP3204-CI/P
Quad Channel Single ADC SAR 100ksps 12-bit Serial Automotive 14-Pin PDIP Tube
Texas InstrumentsADC0834CCN/NOPB
IC ADC 8BIT SAR 14DIP "8 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-PDIP"
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20

Descriptions

Descriptions of Microchip MCP3008-I/P provided by its distributors.

IC ADC 10BIT SAR 16DIP "10 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-PDIP"
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube
Microchip 10 bit analog-to-digital converter, 8road, Serial (SPI)interface, pseudo differential、Single-ended input, 16Pin
MICROCHIP 10 BIT SERIAL ADC DIFFERENTIAL INPUT 16-PIN PDIP
Eight Channel SPI Interface 5.5 V 200 kbps 10-Bit A/D Converter - PDIP-16
Converters - A/D - System - SAR 10-bit SPI 8 Chl
Successive Approximation Register, 10bits, 5.5V, 500µA, PDIP-16, RoHS
Microchip SCT
A/D Converter, 10-Bit, 8 Channel, CMOS, PDIP14
10Bit 2.7V~5.5V 200kHz SPI PDIP-16 Analog To Digital Converters (ADCs) ROHS
10BIT ADC, 2.7V, 8CH, SPI, 16DIP; Resolution (Bits): 10bit; Sampling Rate: 200kSPS; Input Channel Type: Pseudo Differential, Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Sup
Channels = 8 / Number of Converters = 1 / Architecture = SAR / Resolution Bit = 10 / Interfaces = SPI / Sample Rate kSPS = 200 / Differential Nonlinearity (DNL) LSB = 0.25 / Integral Nonlinearity (INL) LSB = 0.5 / Input Type = Pseudo-Differential / Input Type = Single Ended / Single Supply Voltage Min. V = 2.7 / Single Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 16 / Mounting Type = Through Hole / Length mm = 19.17 / Width mm = 6.35 / Height mm = 3.3 / Power Supply Type = Single

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP3008-I/P.
  • MCP3008I/P
  • MCP3008IP