Analog Devices MAX110BCPE+

ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP16
$ 20.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX110BCPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
-52.82%

CAD Models

Download Analog Devices MAX110BCPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX110BCPE+.

Related Parts

Analog DevicesMAX111BEPE+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N / IC ADC 14BIT 2CH 16-DIP
Analog DevicesMAX110ACPE+
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N Tube
Analog DevicesMAX188CCPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Texas InstrumentsTLC3574IDWR
ADC Single SAR 200ksps 14-Bit Serial (3-Wire, SPI) 20-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices MAX110BCPE+ provided by its distributors.

ADC, Delta-Sigma, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP16
2-Channel Single ADC Delta-Sigma 50sps 14-bit Serial 16-Pin PDIP N Tube
±5V 50sps 14bit 2-Channel 14-Bit SPI Differential ±5V Sigma-Delta ADC, PDIP-16, TH, 4.45mm H
Low-Cost, 2-Channel, ±14-Bit Serial ADCs
14bit Ser. Delta-Sigma ADC 2Ch DIP16
ADC, DELTA-SIGMA; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Adc, 2-Ch, Sigma-Delta, 14Bit, Dip-16; Resolution (Bits):14Bit; Sampling Rate:50Sps; Input Channel Type:Differential; Data Interface:Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX110BCPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated