Analog Devices MAX1092AEEG+

4-Channel Single ADC SAR 400ksps 10-bit Parallel 24-Pin QSOP / IC ADC 10BIT 400KSPS 24-QSOP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1092AEEG+.

_legacy Avnet

Datasheet20 pages23 years ago

ShanghaiCT

iiiC

Alternate Parts

Price @ 1000
$ 10.924
$ 10.924
Stock
32,631
110,559
110,559
Authorized Distributors
0
5
5
Case/Package
QSOP
QSOP
QSOP
Number of Pins
24
24
24
Number of Bits
10
10
10
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX1092BEEG+
ADC Single SAR 400ksps 10-bit Parallel 24-Pin QSOP
Analog DevicesMAX1092BCEG+
ADC Single SAR 400ksps 10-bit Parallel 24-Pin QSOP
Analog DevicesMAX1092ACEG+
4-Channel Single ADC SAR 400ksps 10-bit Parallel 24-Pin QSOP / IC ADC 10BIT 400KSPS 24-QSOP
Texas InstrumentsTLC0820ACDBR
8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
Texas InstrumentsTLC0820ACDB
ADC Single Flash 392ksps 8-bit Parallel 20-Pin SSOP Tube
Texas InstrumentsADS7861E/2K5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices MAX1092AEEG+ provided by its distributors.

4-Channel Single ADC SAR 400ksps 10-bit Parallel 24-Pin QSOP / IC ADC 10BIT 400KSPS 24-QSOP
400ksps, +5V, 8-/4-Channel, 10-Bit ADCs with +2.5V Reference and Parallel Interface
Ciiva
QSOP Parallel Matte Tin (Sn) Tube analog digital converter 8.65mm 400ksps 762mW 13Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated