Texas Instruments TLC0820ACDBR

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
$ 7.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC0820ACDBR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Arrow Electronics

Mouser

iiiC

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC0820ACDBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.527
$ 10.663
Stock
369,993
425,682
Authorized Distributors
3
3
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
8 V
8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC1543IDB
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Texas InstrumentsTLC1543CDBR
11-Channel Single ADC SAR 38ksps 10-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX11602EEE+T
ADC Single SAR 188ksps 8-bit Serial 16-Pin QSOP T/R
Texas InstrumentsTLC1543CDB
ADC Single SAR 38ksps 10-bit Serial 20-Pin SSOP Tube
Analog DevicesMAX1110CAP+T
ADC Single SAR 50ksps 8-bit Serial 20-Pin SSOP T/R
Analog DevicesAD9057BRSZ-60
Single ADC Flash 60Msps 8-bit Parallel 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments TLC0820ACDBR provided by its distributors.

8-Bit, 392 kSPS ADC Parallel Out, Microprocessor Peripheral, On-Chip Track-and-Hold, Single Channels 20-SSOP
1-Channel Single ADC Semiflash 392ksps 8-bit Parallel 20-Pin SSOP T/R
Converters - Analog to Digital (ADC) 8-Bit, 392 kSPS Parallel Out
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:392kSPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel; Supply Voltage Min:4.5V; Supply Voltage Max:8V; Termination Type:SMD ;RoHS Compliant: Yes
The TLC0820AC and the TLC0820AI are Advanced LinCMOS(TM) 8-bit analog-to-digital converters each consisting of two 4-bit flash converters, a 4-bit digital-to-analog converter, a summing (error) amplifier, control logic, and aresult latch circuit. The modified flash technique allows low-power integrated circuitry to complete an 8-bit conversion in 1.18 us over temperature. The on-chip track-and-hold circuit has a 100-nssample window and allows these devices to convert continuous analog signals having slew rates of up to 100 mV/us without external sampling components. TTL-compatible 3-state output drivers and two modes of operation allow interfacing to a variety of microprocessors. Detailed information on interfacing to most popular microprocessor sis readily available from the factory.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.