Analog Devices LMX331AUK-T

Comparator Single 5.5V 5-Pin SOT-23 T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LMX331AUK-T.

Augswan

Datasheet9 pages15 years ago

iiiC

DigiKey

CAD Models

Download Analog Devices LMX331AUK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Analog DevicesMAX985EXK+T
IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Analog DevicesMAX919EUK+T
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX985EUK+T
Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
STMicroelectronicsTS3021IYLT
Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SOT23-5L, Tape and Reel
NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5

Descriptions

Descriptions of Analog Devices LMX331AUK-T provided by its distributors.

Comparator Single 5.5V 5-Pin SOT-23 T/R
IC COMPARATOR GP LV TINY SOT23-5
IC COMPARATOR 1 GEN PUR SOT23-5
COMPARATOR 7000 uV OFFSET-MAX PDSO5
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMX331AUK+T