onsemi NCS2200SN1T1G

NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCS2200SN1T1G.

Upverter

Datasheet17 pages14 years ago
Datasheet17 pages18 years ago

IHS

onsemi

Newark

Inventory History

3 month trend:
-0.13%

CAD Models

Download onsemi NCS2200SN1T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.241
Stock
1,568,577
1,069,623
Authorized Distributors
6
3
Case/Package
TSSOP
TSSOP
Number of Pins
5
5
Input Offset Voltage (Vos)
8 mV
8 mV
Propagation Delay
1.1 µs
1.1 µs
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
70 dB
80 dB
Min Supply Voltage
850 mV
850 mV
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCS2202 Series Comparator General Purpose Open-Drain 0.85V - 6V 17µA SMD-5 TSOP
Ic, volt Comparator, single, cmos, tsop,5Pin, plastic Rohs Compliant: Yes |Onsemi NCS2202SN1T1G
Comparator Single R-R I/O 6V 6-Pin TSOP T/R

Descriptions

Descriptions of onsemi NCS2200SN1T1G provided by its distributors.

NCS2200A Series 6 V 1 pA Surface Mount Low Voltage Comparator - SOT-23-5
Comparator Single R-R I/O 6V 5-Pin TSOP T/R
Avnet Japan
NCS2200SN1T1G COMPARATOR, RAIL TO RAIL O/P, 0.85 - 6 V 5-PIN SOT-23
Comparator, 1 Func, 8000uV Offset-Max, 1100ns Response Time, CMOS, PDSO5
Comparator, Complementary, Low Voltage Pinout Style: 1
The NCS2200 series is an in industry first sub-one volt low power comparator family. These devices consume only 10uA of supply current. They are guaranteed to operate at a low voltage of 0.85V which allows them to be used in systems that require less than 1.0V and are fully operational up to 6.0V which makes them convenient for use in both 3.0V and 5.0V systems. Additional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCS2200SN1T1G.