Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS3021IYLT

Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SOT23-5L, Tape and Reel
$ 0.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS3021IYLT.

STMicroelectronics

Datasheet20 pages11 years ago
Datasheet16 pages20 years ago

LCSC

Inventory History

3 month trend:
+3.89%

CAD Models

Download STMicroelectronics TS3021IYLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-01-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsTS331ILT
Micropower low-voltage rail-to-rail comparator, 20µA, 5V, -40 to 125°C, SOT23-5L, Tape and Reel
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Analog DevicesMAX985EXK+T
IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
STMicroelectronicsLMV331ILT
General purpose low voltage comparator, 20µA, 5V, -40 to 85°C, SOT23-5L, Tape and Reel

Descriptions

Descriptions of STMicroelectronics TS3021IYLT provided by its distributors.

Rail-to-rail high-speed comparator, 73µA, 5.5V, -40 to 125°C, SOT23-5L, Tape and Reel
STMicroelectronics SCT
Comparator Single R-R I/P 5V Automotive 5-Pin SOT-23 T/R
TS3021 Series 5 V 300 nA SMT Single General Purpose Comparator - SOT-23
COMPARATORS; Comparator Type: High Speed; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 2V to 5V; Comparator Case Style: SOT-23; No. of Pins: 5Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: -; SVHC: No SVHC (12-Jan-2017); No. of Comparators: 1

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics