Analog Devices MAX985EUK+T

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
$ 3.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX985EUK+T.

Augswan

Datasheet12 pages13 years ago
Datasheet7 pages0 years ago

Analog Devices

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+9.86%

CAD Models

Download Analog Devices MAX985EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX985EXK+T
IC COMPARATOR SGL R-R SC70-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SC-70 T/R
Analog DevicesMAX987EUK+T
IC COMP MICRPWR R-R I/O SOT23-5 / Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX988EUK+T
Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R / IC COMPARATOR SGL R-R SOT23-5
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
MicrochipMCP6546T-I/OT
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100
Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices MAX985EUK+T provided by its distributors.

Comparator Single R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R
MAX985 Series 5.5 V 24 uA Surface Mount Rail-to-Rail I/O Comparator - SOT23-5
Comparator, 1 Func, 7000uV Offset-Max, 300ns Response Time, CMOS, PDSO5
20¦ÌA 80dB 8mA 1 3V 5.5V 5mV@ 5.5V 1pA@ 5.5V SOT-23-5 , 2.9mm*1.63mm*1.1mm
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 80dB CMRR 80dB PSRR 卤3mV 450ns
COMPARATOR, RRIO, 5.5VIN, 5SOT23; Comparator Type:Low Voltage; No. of Comparators:1 Comparator; Response Time:300ns; Supply Voltage Range:2.5V to 5.5V; Comparator Case Style:SOT-23; No. of Pins:5Pins; IC Output Type:Push Pull; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Amplifier Case Style:SOT-23; Base Number:985; No. of Comparators:1; No.Comparators:1; Operating Temperature Range:-40°C to +85°C; Supply Current:12µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX985EUK+T.
  • MAX985EUK-T