Analog Devices LM4051BIM3-1.2-T

Voltage Reference Precision 1.225V 3-Pin SOT-23 T/R
$ 0.208

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LM4051BIM3-1.2-T.

_legacy Avnet

Datasheet14 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LM4051BIM3-1.2-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.472
$ 0.472
Stock
272,680
299,176
299,176
Authorized Distributors
1
6
6
Case/Package
SOT-23
TSOP
TSOP
Number of Pins
3
3
3
Max Output Current
15 mA
12 mA
12 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
1.209 V
1.209 V
Max Output Voltage
-
1.241 V
1.241 V
Tolerance
-
1 %
1 %
Temperature Coefficient
-
50 ppm/°C
50 ppm/°C
Cathode Current
-
50 µA
50 µA

Related Parts

Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.TLV431AFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Texas InstrumentsLM4040EIM3X-2.5/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Texas InstrumentsLM4040EIM3X-3.0/NOPB
IC VREF SHUNT 2% SOT23-3 / Shunt Voltage Reference IC Fixed 3V V ±2% 15 mA SOT-23-3
V-Ref Precision 3.3V 15mA Automotive 3-Pin SOT-23 T/R
V-Ref Precision 3V 15mA Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices LM4051BIM3-1.2-T provided by its distributors.

Voltage Reference Precision 1.225V 3-Pin SOT-23 T/R
Surface Mount GULL WING RoHS Compliant DUAL voltage reference device 2.92mm 1.12mm 50ppm/C 1.225V
1-OUTPUT TWO TERM VOLTAGE REFERENCE 1.225 V PDSO3
TWO TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PRECISION MICROPOWER SHUNT VREF

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated