Diodes Inc. TLV431AFTA

V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. TLV431AFTA.

IHS

Datasheet15 pages3 years ago
Datasheet16 pages18 years ago

Newark

Diodes Inc SCT

Future Electronics

element14 APAC

Inventory History

3 month trend:
-99.03%

CAD Models

Download Diodes Inc. TLV431AFTA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-06-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.TLV431BFTA
V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Texas InstrumentsTLV431CDBZR
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
Texas InstrumentsLM4040DIM3-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23
Diodes Inc.LM4040D25FTA
LM4040 Series 2.5 V ±1 % Precision Micropower Shunt Voltage Reference - SOT-23
Texas InstrumentsLM4040DIM3X-3.0/NOPB
100-ppm/°C precision micropower shunt voltage reference 3-SOT-23

Descriptions

Descriptions of Diodes Inc. TLV431AFTA provided by its distributors.

V-Ref Adjustable 1.24V to 18V 15mA Automotive 3-Pin SOT-23 T/R
Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 3 Pins, SOT-23
Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3
TLV431 Series 1.24 ± 1 % Adjustable Cost Effective Shunt Regulator - SOT-23-3
VOLTAGE REF, SHUNT, 1.24V-18V, SOT-23-3; Voltage Reference Type: Shunt - Adjustable; Product Range: TLV431 Series; Reference Voltage: 1.24V to 18V; Initial Accuracy: 1%; Temperature Coefficient: -; Voltage Reference Case Styl

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV431AFTA.