Analog Devices ICM7250IJE

Fixed And Programmable Timer/Counters | IC OSC COUNTER/TIMER 15MHZ 16DIP
$ 3.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICM7250IJE.

IHS

Datasheet10 pages30 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.57
$ 7.592
$ 7.592
Stock
8,355
2,056,366
2,056,366
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
-
-
Max Supply Voltage
16 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1986-10-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Related Parts

Texas InstrumentsSN54LS123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54221J
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
Bus Driver, FCT Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20

Descriptions

Descriptions of Analog Devices ICM7250IJE provided by its distributors.

Fixed And Programmable Timer/Counters | IC OSC COUNTER/TIMER 15MHZ 16DIP
IC RC TIMER PROGRAMMABLE 16DIP
PULSE; RECTANGULAR; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Counter/Timer Circuit (CTC) Binary DUAL Tin/Lead (Sn/Pb) CMOS Counter/Timer Circuit (CTC), Binary IC -20C~85C 5V 1 (Unlimited) 700muA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated