Texas Instruments SN54123J

etriggerable Monostable Multivibrators 16-CDIP -55 to 125
$ 15.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN54123J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN54123J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.722
$ 4.688
$ 4.688
Stock
77,579
120,513
120,513
Authorized Distributors
1
5
5
Frequency
-
-
-
Propagation Delay
40 ns
22 ns
22 ns
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V
Input
-
-
-
Output Type
TTL
-
-
High Level Output Current
-800 µA
-800 µA
-800 µA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
No
No
Case/Package
CDIP
PDIP
PDIP
Mount
-
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsSNJ54123J
etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Texas InstrumentsSN54221J
Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125
Texas InstrumentsSNJ54121J
Monostable Multivibrators With Schmitt-trigger Inputs 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments SN54123J provided by its distributors.

etriggerable Monostable Multivibrators 16-CDIP -55 to 125
Monostable Multivibrator Dual-Element -55°C 125°C 16-Pin CDIP Tube
TTL/H/L SERIES DUAL MONOSTABLE MULTIVIBRATOR CDIP16
RETRIGGERABLE MONOSTABLE MULTIVI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN54123J.