Analog Devices ICL7622BCPD

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 14DIP
$ 4.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ICL7622BCPD.

_legacy Avnet

Datasheet26 pages15 years ago

Rochester Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.4
$ 1.13
Stock
9,995
54,715
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
-
-
Number of Circuits
2
-
Slew Rate
-
-
Gain Bandwidth Product
480 kHz
-
Input Offset Voltage (Vos)
5 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
16 V
-
Operating Supply Current
100 µA
-

Related Parts

Analog DevicesICL7621DCPA
Operational Amplifier, 2 Func, 20000uV Offset-Max, CMOS, PDIP8
Analog DevicesICL7621BCPA+
Lead Free Rail-to-Rail 1999 Through Hole General Purpose Amplifier 60dB 0.016V/mus 0C~70C 480kHz
Texas InstrumentsLM6132BIN/NOPB
IC OPAMP GP 11MHZ RRO 8DIP / Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin PDIP Tube
Texas InstrumentsLM6132BIN
Dual Low Power 10 MHz Rail-to-Rail I/O Operational Amplifier 8-PDIP -40 to 85
Analog Devices / Linear TechnologyLT1366CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz
onsemiL272M
L272 Series 350 kHz 1 V/us Dual Power Operational Amplifier Through Hole - DIP-8

Descriptions

Descriptions of Analog Devices ICL7622BCPD provided by its distributors.

Single/Dual/Triple/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 14DIP
Contains Lead Rail-to-Rail 2006 Through Hole General Purpose Amplifier 60dB 0.16V/mus 0C~70C 480kHz
OP Amp Dual GP ±8V/16V 14-Pin PDIP N
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated