Analog Devices DS2181AQN

S-PQCC-J44 Tube CEPT TIN LEAD interface driver 5V 16.585mm 0C~70C
$ 34.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2181AQN.

_legacy Avnet

Datasheet32 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 34.41
$ 31.13
Stock
45,111
74,585
Authorized Distributors
1
1
Case/Package
LCC
PLCC
Number of Pins
44
44
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsPC16550DV/NOPB
Universal asynchronous receiver/transmitter with FIFOs 44-PLCC 0 to 70
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
Texas InstrumentsPC16550DVX/NOPB
Tape & Reel (TR) EAR99 0.1875MBps 8088 interface UART 15mA 0C 16.59mm 24MHz
NXP SemiconductorsSC26C92C1A,512
Tube S-PQCC-J44 0.125MBps 2004 interface UART 25mA 70C 16.5862mm 8MHz

Descriptions

Descriptions of Analog Devices DS2181AQN provided by its distributors.

S-PQCC-J44 Tube CEPT TIN LEAD interface driver 5V 16.585mm 0C~70C
IC TXRX CEPT PRIM RATE IN 44PLCC / CEPT Transceiver 1TX 1RX 44-Pin PLCC
Non-RoHS Compliant J BEND Full 1999 Transceiver 0C~70C 5V 4.57mm 10mA
FRAMER; Temperature Grade: INDUSTRIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;
IC TRANSCEIVER FULL 1/1 44PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated