Analog Devices DS2155LN+

Single Chip Transceiver 1TX 1RX 100-Pin LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2155LN+.

Upverter

Technical Drawing1 page12 years ago

SHENGYU ELECTRONICS

IHS

Jameco

iiiC

CAD Models

Download Analog Devices DS2155LN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.24
Stock
44,751
139,430
Authorized Distributors
0
1
Case/Package
LFQFP
LQFP
Number of Pins
100
100
Logic Function
-
Transceiver
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
64 kbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-03-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesDS21352LB+
IC TELECOM INTERFACE 100LQFP
Analog DevicesDS21354LC1+
IC TELECOM INTERFACE 100LQFP
Analog DevicesDS21552L+
LQFP-100(14x14) Telecommunication Interface ICs ROHS
Texas InstrumentsSN74ABTH32245PZ
20A 4 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA QFP 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32543PZ
2 18 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA LQFP-100 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32501PZ
36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices DS2155LN+ provided by its distributors.

Single Chip Transceiver 1TX 1RX 100-Pin LQFP
Transceiver IC; Transceiver Type:T1/E1/J1; No. of Channels:1; Supply Current:75mA; Supply Voltage Min:3.135V; Supply Voltage Max:3.3V; Termination Type:SMD; Package/Case:100-LQFP; No. of Pins:100 ;RoHS Compliant: Yes
IC, SINGLE CHIP TXRX, 3.46V, LQFP-100; I; IC, SINGLE CHIP TXRX, 3.46V, LQFP-100; IC Interface Type:Parallel, Serial; Supply Voltage Range:2V to 5.5V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:LQFP; No. of Pins:100; MSL:MSL 3 - 168 hours
TRANSCEIVER, SMD, 2155, LQFP100; Voltage, Supply Min:3.135V; Voltage, Supply Max:3.465V; Termination Type:SMD; Case Style:LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2155; IC Generic Number:2155; Temperature Range, IC:Industrial; Current, Supply:75mA; Interface Type:Line Interface Unit; Line/Bus Driver/Receiver/Transceiver Type:Transceiver; No. of Channels:32; No. of Drivers:1; Receivers, No. of:1; Transceivers, No. of:1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated