Analog Devices DS2155L

IC TELECOM INTERFACE 100LQFP / T1/E1/J1 Single-Chip Transceiver
$ 20.19

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS2155L.

Augswan

Datasheet238 pages20 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesDS2155LNB+
Single Chip Transceiver 1TX 1RX 100-Pin LQFP
Analog DevicesDS21352LB+
IC TELECOM INTERFACE 100LQFP
Analog DevicesDS21354LC1+
e3 E1HDLC DS21354 Tray interface telecom 3.14V~3.47V 75mA 0.5mm 1.544Mbps
Texas InstrumentsSN74ABTH32245PZ
Bus Transceiver, ABT Series, 36-Func, 9-Bit, True Output, BICMOS, PQFP100
Texas InstrumentsSN74ABTH32543PZ
36-Bit egistered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85
Texas InstrumentsSN74ABTH32501PZ
Registered Bus Transceiver, ABT Series, 2-Func, 18-Bit, True Output, BICMOS, PQFP100

Descriptions

Descriptions of Analog Devices DS2155L provided by its distributors.

IC TELECOM INTERFACE 100LQFP / T1/E1/J1 Single-Chip Transceiver
Single-Chip Transceiver 16.384MHz 3.3V 100-Pin LQFP
Transceiver IC; Package/Case:100-LQFP; No. of Pins:100; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated