Texas Instruments SN74ABTH32543PZ

36-Bit egistered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85
$ 15.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ABTH32543PZ.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages27 years ago

Factory Futures

SHENGYU ELECTRONICS

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ABTH32543PZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.806
$ 74.753
Stock
179,239
15,872
Authorized Distributors
2
0
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
Inverting, Transceiver
Transceiver
Number of Elements
2
-
Number of Bits per Element
18
-
Low Level Output Current
32 mA
48 mA
High Level Output Current
64 mA
-24 mA
Propagation Delay
5.2 ns
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments SN74ABTH32543PZ provided by its distributors.

36-Bit egistered Bus Transceivers with 3-State Outputs 100-LQFP -40 to 85
Non-inverting Tristate 2 18 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA LQFP-100 SMD mount 14mm*14mm*1.4mm
Bus XCVR Dual 36-CH 3-ST 100-Pin LQFP Tray
IC REGISTERED TXRX 36BIT 100LQFP
IC TXRX NON-INVERT 5.5V 100LQFP
Transceiver Logic IC; Logic Family:ABT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:100-LQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:36 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.