Analog Devices DS21352LN

Single-Chip Transceiver DS1/ISDN–PRI/J1 8.192MHz 5V 100-Pin LQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21352LN.

IHS

Datasheet139 pages24 years ago
Datasheet137 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 24.45
$ 24.45
Stock
52,355
91,501
91,501
Authorized Distributors
0
1
1
Case/Package
LFQFP
LQFP
LQFP
Number of Pins
100
100
100
Logic Function
Transceiver
Transceiver
Transceiver
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
3.135 V
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V
3.465 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-04-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-08-20
LTD Date2014-02-20

Related Parts

Analog DevicesDS21352LB+
IC TELECOM INTERFACE 100LQFP
Analog DevicesDS21354LC1+
e3 E1HDLC DS21354 Tray interface telecom 3.14V~3.47V 75mA 0.5mm 1.544Mbps
Analog DevicesDS21552L
Transceiver Single-Chip 5V 2.048 Mbps 100-Pin LQFP
Texas InstrumentsSN74ABTH32245PZ
20A 4 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA QFP 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32543PZ
2 18 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA LQFP-100 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32501PZ
36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices DS21352LN provided by its distributors.

Single-Chip Transceiver DS1/ISDN–PRI/J1 8.192MHz 5V 100-Pin LQFP
IC TXRX T1 1-CHIP 3.3V 100-LQFP
e0 HDLC T1 Tray PCM TRANSCEIVER interface telecom 3.14V~3.47V 75mA 0.5mm -40C~85C
PCM Transceiver, 1-Func, T-1(DS1), CMOS, PQFP100
3.3V T1 SINGLE-CHIP TRANSCEIVERS
DATACOM PCM TRANSCEIVER PQFP100
PCM TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated