Analog Devices DS21552L

Transceiver Single-Chip 5V 2.048 Mbps 100-Pin LQFP
$ 24.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS21552L.

SHENGYU ELECTRONICS

Datasheet137 pages24 years ago

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 24.45
$ 28.02
Stock
75,421
82,206
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Logic Function
Transceiver
Transceiver
Number of Elements
-
-
Number of Bits per Element
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Propagation Delay
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Related Parts

Analog DevicesDS21352LB+
IC TELECOM INTERFACE 100LQFP
Analog DevicesDS21354LC1+
e3 E1HDLC DS21354 Tray interface telecom 3.14V~3.47V 75mA 0.5mm 1.544Mbps
Analog DevicesDS21354L
IC TXRX E1 1-CHIP 3.3V 100-LQFP
Texas InstrumentsSN74ABTH32245PZ
20A 4 9 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA QFP 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32543PZ
2 18 4.5V 5.5V 64mA Non-Inverting,Transceiver 32mA LQFP-100 14mm*14mm*1.4mm
Texas InstrumentsSN74ABTH32501PZ
36-Bit Universal Bus Transceivers With 3-State Outputs 100-LQFP -40 to 85

Descriptions

Descriptions of Analog Devices DS21552L provided by its distributors.

Transceiver Single-Chip 5V 2.048 Mbps 100-Pin LQFP
PCM TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 100; Package Code: LFQFP; Package Shape: SQUARE;
Transceiver IC; Transceiver Type:T1/J1; No. of Channels:1; Package/Case:100-LQFP; No. of Pins:100; I/O Type:Single; Interface Type:Line; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:5V RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated