Analog Devices DS1318

Parallel Interface Elapsed Time Counter 24-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1318.

IHS

Datasheet15 pages15 years ago
Datasheet14 pages22 years ago

CAD Models

Download Analog Devices DS1318 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.267
$ 4.267
Stock
165,111
2,153,394
2,153,394
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Reset
-
-
-
Clock Edge Trigger Type
-
-
-
Frequency
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-02-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-22
LTD Date2015-03-22

Related Parts

Analog DevicesDS1318E+T&R
Real Time Clock PARALLEL-INTERFACE ELAPSED TIME COUNTER
Analog DevicesDS1685E-5+
parallel connection TSSOP-24 Real-time Clocks (RTC) ROHS
Analog DevicesDS1685EN-3+T&R
DS1685 Series 5.5 V Parallel Surface Mount Real Time Clock - TSSOP-24
Texas InstrumentsBQ4802LYPWR
REAL TIME CLOCK-RTC, YY-MM-DD-dd, TSSOP-28, FULL REEL
Texas InstrumentsBQ4802LYPW
PARALLEL REAL-TIME CLOCK WITH CPU SUPERVISOR AND EXTERNAL SRAM NONVOLATILE MEMORY BACKUP

Descriptions

Descriptions of Analog Devices DS1318 provided by its distributors.

Parallel Interface Elapsed Time Counter 24-Pin TSSOP
Real Time Clock Parallel-Interface Elapsed Time Cntr
Programmable Timer, 1 Timer(s), CMOS, PDSO24
IC RTC ELAPSED CNT PAR 24-TSSOP
24-TSSOP (0.173 4.40mm Width) R-PDSO-G24 Alarm Square Wave Output Parallel real time clock IC 3V~3.6V 150muA @ 3V~3.6V 7.8mm 0.032MHz
TIMER, PROGRAMMABLE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated