Analog Devices DS1318E+

IC RTC ELAPSED CNT PAR 24-TSSOP / Parallel-Interface Elapsed Time Counter
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1318E+.

SHENGYU ELECTRONICS

Datasheet15 pages15 years ago

Analog Devices

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-2.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1685E-3+
DS1685 Series 5.5V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685EN-3+T&R
DS1685 Series 5.5 V Parallel Surface Mount Real Time Clock - TSSOP-24
Analog DevicesDS1685E-3+T&R
DS1685 5V REAL-TIME CLOCK / Real Time Clock (RTC) IC Clock/Calendar 242B Parallel 24-TSSOP (0.173", 4.40mm Width)
Texas InstrumentsBQ4802LYPWR
REAL TIME CLOCK-RTC, YY-MM-DD-dd, TSSOP-28, FULL REEL

Descriptions

Descriptions of Analog Devices DS1318E+ provided by its distributors.

IC RTC ELAPSED CNT PAR 24-TSSOP / Parallel-Interface Elapsed Time Counter
24-TSSOP (0.173 4.40mm Width) DS1318 8542.39.00.01 Alarm Square Wave Output real time clock IC 3V~3.6V 150muA @ 3V~3.6V 7.9mm 0.032MHz
TIMER, PROGRAMMABLE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: TSSOP; Package Shape: RECTANGULAR;
Elapsed Time Counter, Binary, Tssop-24; Date Format:Binary; Clock Format:Binary; Clock Ic Type:Elapsed Time Recorder; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Clock Ic Case Style:Tssop; No. Of Pins:24Pins; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1318E+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated