Analog Devices DS1315EN-5

Real Time Clock Phantom CMOS/Nonvolatile 5V 20-Pin TSSOP
$ 9.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1315EN-5.

SHENGYU ELECTRONICS

Datasheet21 pages14 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.49
$ 23.833
Stock
36,817
137,058
Authorized Distributors
1
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Clock
-
Frequency
-
-
Interface
Parallel
-
Memory Size
-
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Related Parts

Analog DevicesDS1673E-5+
DUAL Clock HH:MM:SS (12/24hr) MOS Real Time Clock (RTC) IC 2009 SECONDS 0C~70C 0.032MHz
Analog DevicesDS1677E
Real Time Clock Serial 20-Pin TSSOP
Analog DevicesDS1685E-5+
parallel connection TSSOP-24 Real-time Clocks (RTC) ROHS
NXP SemiconductorsPCF2123TS/1,118
PCF2123 Series 5.5 V Surface Mount SPI Real Time Clock/Calendar - TSSOP-14
NXP SemiconductorsPCF8523TS/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - TSSOP-14
RTC IC, YY-MM-DD-DW, HH:MM:SS:hs, 12Hr / 24Hr, SPI, 1.8 V to 3.6 V, 14 Pins, TSSOP

Descriptions

Descriptions of Analog Devices DS1315EN-5 provided by its distributors.

Real Time Clock Phantom CMOS/Nonvolatile 5V 20-Pin TSSOP
IC T-CHIP PHANTOM 5V IND 20TSSOP
IC RTC PHANTOM PARALLEL 20TSSOP
0 TIMER(S) REAL TIME CLOCK PDSO20
TIMER, REAL TIME CLOCK; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1315EN5