Analog Devices DS1249W-100#

3A991.B.2.A Through Hole DS1249W Tube ic memory 100GHz 100ns 2.214806g 50mA
$ 31.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1249W-100#.

Components Direct

Datasheet8 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1249W-100# symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesDS1245W-100+
3A991.B.2.A Through Hole DS1245W Tube ic memory 100GHz 100ns 2.54mm 50mA
Analog DevicesDS1250W-100+
3A991.B.2.A Through Hole DS1250W Tube ic memory 100ns 2.54mm 0.00025A 4194304bit
Analog DevicesDS1230W-100+
EAR99 Through Hole DS1230W Tube ic memory 100ns 15.24mm 0.00025A 2097152bit
Alliance MemoryAS6C4008-55PIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 to 5.5 V 55 ns Static RAM - PDIP-32
Alliance MemoryAS6C1008-55PIN
SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin PDIP Tube
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28

Descriptions

Descriptions of Analog Devices DS1249W-100# provided by its distributors.

3A991.B.2.A Through Hole DS1249W Tube ic memory 100GHz 100ns 2.214806g 50mA
NVRAM NVSRAM Parallel 2M-Bit 3.3V 32-Pin EDIP
256K X 8 NON-VOLATILE SRAM MODULE 100 ns DMA32
IC NVSRAM 2MBIT PARALLEL 32EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 32; Package Shape: RECTANGULAR; Minimum Supply Voltage (Vsup): 3 V; No. of Words: 262144 words;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1249W-100
  • DS1249W100