Analog Devices DS1230W-100+

EAR99 Through Hole DS1230W Tube ic memory 100ns 15.24mm 0.00025A 2097152bit
$ 31.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1230W-100+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-37.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesDS1230Y-100+
DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM - DIP-28
Analog DevicesDS1230AB-100+
DS1230 Series 256 kb (32 k x 8) 100ns Commercial Temp Non-Volatile SRAM -DIP-28
Analog DevicesDS1230Y-120+
DS1230 Series 256 kb (32 k x 8) 70 ns Commercial Temp Non-Volatile SRAM - DIP-28
Alliance MemoryU62256ADC07LLG1
U62256A Series 256-kbit (32 K x 8) 5 V 70 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256A-70PIN
AS6C62256A Series 256 kb (32 K x 8) 4.5 to 5.5 V 70 ns Static RAM - PDIP-28
Alliance MemoryU62256ADK07LLG1
U6264B Series 64-kb (8 K x 8) 5 V 70 ns CMOS Static RAM -PDIP-28

Descriptions

Descriptions of Analog Devices DS1230W-100+ provided by its distributors.

EAR99 Through Hole DS1230W Tube ic memory 100ns 15.24mm 0.00025A 2097152bit
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Width: 15.24 mm;
Non-Volatile Sram, 256Kbit, 100Ns, Edip; Memory Type:Sram; Memory Size:256Kbit; Nvram Memory Configuration:32K X 8Bit; Ic Interface Type:-; Access Time:100Ns; Memory Case Style:-; No. Of Pins:28Pins; Supply Voltage Min:3V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1230W-100+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1230W100+