Analog Devices DS1250W-100+

3A991.B.2.A Through Hole DS1250W Tube ic memory 100ns 2.54mm 0.00025A 4194304bit
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1250W-100+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Analog DevicesDS1245W-100+
3A991.B.2.A Through Hole DS1245W Tube ic memory 100GHz 100ns 2.54mm 50mA
Analog DevicesDS1249W-100#
3A991.B.2.A Through Hole DS1249W Tube ic memory 100GHz 100ns 2.214806g 50mA
Analog DevicesDS1245W-100IND+
3A991.B.2.A Through Hole DS1245W Tube ic memory 100ns 2.54mm 0.00025A 1048576bit
Alliance MemoryAS6C4008-55PIN
AS6C4008 Series 4-Mbit (512 K x 8) 2.7 to 5.5 V 55 ns Static RAM - PDIP-32
Alliance MemoryAS6C1008-55PIN
SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices DS1250W-100+ provided by its distributors.

3A991.B.2.A Through Hole DS1250W Tube ic memory 100ns 2.54mm 0.00025A 4194304bit
NVRAM NVSRAM Parallel 4M-Bit 3.3V 32-Pin EDIP
IC NVSRAM 4MBIT PARALLEL 32EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 32; Package Code: DIP; Package Shape: RECTANGULAR; Qualification: Not Qualified;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1250W100+