Alliance Memory AS6C1008-55PIN

SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin PDIP Tube
$ 9.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alliance Memory AS6C1008-55PIN.

IHS

Datasheet15 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

TME

Inventory History

3 month trend:
-23.43%

CAD Models

Download Alliance Memory AS6C1008-55PIN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.217
$ 7.55
Stock
158,017
116,336
Authorized Distributors
6
6
Case/Package
DIP
DIP
Number of Pins
32
32
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
55 ns
55 ns
Frequency
-
-
Interface
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2007-02-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alliance MemoryAS6C4008-55PCN
AS6C4008 Series 4-Mbit (512 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-32
Alliance MemoryAS6C6264-55PCN
AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - PDIP-28
Alliance MemoryAS6C62256-55PCN
AS6C62256 Series 256-kbit (32 K x 8) 3.3 V 55 ns CMOS Static RAM - PDIP-28
CY62256N Series 256 kb (32 K x 8) 5 V 55 ns Static RAM - PDIP-28
Renesas7164S20TPG
Sram, 64Kbit, 0 To 70Deg C Rohs Compliant: Yes |Renesas Electronics Corporation 7164S20TPG
SRAM Chip Async Single 5V 256K-Bit 32K x 8 12ns 28-Pin PDIP Tube/Tray

Descriptions

Descriptions of Alliance Memory AS6C1008-55PIN provided by its distributors.

SRAM Chip Async Single 3V 1M-bit 128K x 8 55ns 32-Pin PDIP Tube
LP SRAM, 1Mb, 128K x 8, 2.7 ~ 5.5V, 32pin PDIP, 55ns, Industrial Temp
Alliance Memory SRAM, 1Mbit, 32-Pin, TH, 8Bit, PDIP-32 Package
EAR99 Through Hole Tube SRAM - Asynchronous ic memory 55ns 3.937mm 1Mb 2.7V
Lp Sram, 1Mb, 128K X 8, 2.7 - 5.5V, 32Pi; |Alliance Memory AS6C1008-55PIN
Low Power CMOS SRAM 1MB 32pin 600mil DIP 2.7-5V 128K X 8
Standard SRAM, 128KX8, 55ns, CMOS, PDIP32
1Mb Asynch SRAM 55ns PDIP I-Temp
SRAM 128Kx8 55ns DIP32 RoHSconf

Manufacturer Aliases

Alliance Memory has several brands around the world that distributors may use as alternate names. Alliance Memory may also be known as the following names:

  • Alliance Memory Inc
  • Alliance
  • ALLIED-SIGNAL INC
  • ALLIANCE MEMORY Datasheet
  • ALLIANCE SEMICONDUCTOR CORP
  • Alliance Memory Semiconductor
  • Aliance Memory
  • Alliance Memory Inc