Analog Devices DS1249AB-100

NVRAM NVSRAM Parallel 2M-Bit 5V 32-Pin EDIP
$ 34.14

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1249AB-100.

_legacy Avnet

Datasheet9 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1249AB-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsBQ4013YMA-85
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
MicrochipAT27C080-90PU
Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Texas InstrumentsBQ4013YMA-120
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
Texas InstrumentsBQ4011YMA-150
32Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 28-DIP MODULE 0 to 70
MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
Flash Parallel 5V 1M-bit 128K x 8 120ns 32-Pin PDIP T/R
Renesas7164L20TPG
Standard SRAM, 8KX8, 19ns, CMOS, PDIP28

Descriptions

Descriptions of Analog Devices DS1249AB-100 provided by its distributors.

NVRAM NVSRAM Parallel 2M-Bit 5V 32-Pin EDIP
Obsolete 2006 DUAL Non-Volatile NVSRAM Memory 0C~70C TA 5V 2Mb 85mA
256K X 8 NON-VOLATILE SRAM MODULE 100 ns DMA32
IC NVSRAM 2MBIT PARALLEL 32EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 32; Package Shape: RECTANGULAR; Memory Width: 8; Terminal Finish: TIN LEAD;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1249AB-100#
  • DS1249AB100