Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments BQ4013YMA-85

128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70

$ 25.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4013YMA-85.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Arrow Electronics

Newark

Augswan

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments BQ4013YMA-85 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.56
$ 22.81
Stock
106,323
141,536
Authorized Distributors
1
1
Case/Package
DIP
Module
Number of Pins
32
32
Memory Type
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
-
-
Access Time
85 ns
85 ns
Frequency
85 GHz
-
Interface
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

MicrochipAT27C080-90PU
Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
Texas InstrumentsBQ4011YMA-150
256Kbit 32Kx8 4.5V 50mA 5.5V Parallel 8bit DIP-28 Through hole mounting 9.53mm(height)
MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
FIFO Mem Async/Sync Dual Width Uni-Dir 64 x 9 28-Pin PDIP W

Descriptions

Descriptions of Texas Instruments BQ4013YMA-85 provided by its distributors.

128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
Memory IC 128KB 128Kx8 4.5V 50mA 5.5V Parallel 8bit DIP-32 TH 9.53mm H
NVRAM NVSRAM Parallel 1M-Bit 5V 32-Pin DIP Module
Obsolete Tin DUAL Non-Volatile NVSRAM Memory 0C~70C TA 5V 1Mb 50mA
IC NVSRAM 1MBIT PAR 32DIP MODULE NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 85 ns 32-DIP Module (18.42x42.8)
IC NVSRAM 1MBIT PAR 32DIP MODULE
Obsolete, Ltb Expires Nov-30-2013

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BQ4013YMA-85.
  • BQ4013YMA85