Microchip AT27C080-90PU

Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
$ 12.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT27C080-90PU.

HQonline

Datasheet13 pages29 years ago

element14 APAC

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.81%

CAD Models

Download Microchip AT27C080-90PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-14
Country of AssemblyTaiwan
Country of FabricationUnited States of America
Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsBQ4013YMA-85
128Kx8 Nonvolatile SRAM, 10% Voltage Tolerance 32-DIP MODULE 0 to 70
MicrochipAT28C64B-15PU
EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
DUAL INDUSTRIAL PARALLEL Tin (Function) FIFO -40C 5.5V 4608bit 25ns
Renesas7200L12TPG
256x9 12ns 80mA 4.5V~5.5V 50MHz PDIP-28 FIFO Memory ROHS
4Kx9 15ns 120mA 4.5V~5.5V 40MHz PDIP-28 FIFO Memory ROHS
FIFO Mem Async/Sync Dual Width Uni-Dir 64 x 9 28-Pin PDIP W

Descriptions

Descriptions of Microchip AT27C080-90PU provided by its distributors.

Memory OTP EEPROM, 8Mb, 1024K x 8, 5Vcc, -40°C to +85°C, 32-PDIP, RoHS
AT27C080-90PU, OTP EPROM MEMORY 8MBIT 1M X 8 BIT 90NS 4.5 TO 5.5 V 32-PIN PDIP
;Capacitance, Input:4 pF ;Capacitance, Output:8 pF ;Current, Input, Leakage:
e3 Through Hole AT27C080 Tube ic memory 90GHz 90ns 13.97mm 40mA
ATMEL AT27C080-90PU OTP PROM, 8M, 5V, 27C080, PDIP32
OTP ROM, 1MX8, 90ns, CMOS, PDIP32
EPROM 8Mb (1024x 8) OTP 5V 90ns
RELAY GEN PURPOSE DPDT 2A 5VDC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT27C080-90PU.