Microchip AT28C64B-15PU

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
$ 5.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT28C64B-15PU.

SHENGYU ELECTRONICS

Datasheet18 pages29 years ago

Microchip

Master Electronics

TME

element14 APAC

Inventory History

3 month trend:
-21.16%

CAD Models

Download Microchip AT28C64B-15PU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 9 hours ago)

Related Parts

IC EEPROM 64KBIT 120NS 28DIP / EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP Tube
IC EEPROM 64KBIT PARALLEL 28DIP / EEPROM Memory IC 64Kb (8K x 8) Parallel 200 ns 28-PDIP

Descriptions

Descriptions of Microchip AT28C64B-15PU provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 5V 28-Pin PDIP W Tube / IC EEPROM 64KBIT 150NS 28DIP
Microchip Parallel EEPROM, 64Kbit, Parallel Interface, PDIP, 28-Pin, TH
AT28C64B-15PU PARALLEL EEPROM MEMORY, 64KBIT, 150NS, 4.5 TO 5.5 V 28-PIN PDIP
AT28C64B Series 64 KB (8 K x 8) 5.5 V High-Performance Parallel EEPROM - DIP-28
EEPROM, 64 Kbit, 8K x 8bit, Parallel, 5 MHz, DIP, 28 Pins
EEPROM; MICROCHIP; AT28C64B-15PU; Parallel; 4.5 V - 5.5 V; EEPROM; 5 MHz
PARALLEL EEPROM, 64KBIT, DIP-28; Memory Configuration: 8K x 8bit; Interfaces: Parallel; Clock Frequency Max: 5MHz; IC Case / Package: DIP; No. of Pins: 28Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; IC Mounting: Thr
Memory Size KB = 64 / Organisation = 8 k x 8 Bit / Interfaces = Parallel / Access Time ns = 150 / Data Retention Years = 10 / Supply Current mA = 40 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = PDIP / Pins = 28 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 37.3 / Width mm = 14.4 / Height mm = 3.94

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT28C64B-15PU.
  • AT28C64B15PU