Analog Devices DS1225Y-200+

Maxim Integrated Products DS1225Y-200+ IC, Nvram Cmos 64K, 1225, DIP28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225Y-200+.

IHS

Datasheet8 pages18 years ago

TME

iiiC

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 26.52
$ 26.52
Stock
12,749
226,735
226,735
Authorized Distributors
2
6
6
Case/Package
DIP
-
-
Number of Pins
28
28
28
Memory Type
-
Non-Volatile, RAM, SRAM
Non-Volatile, RAM, SRAM
Density
-
64 kb
64 kb
Address Bus Width
-
8 b
8 b
Access Time
200 ns
200 ns
200 ns
Frequency
-
200 GHz
200 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Analog DevicesDS1330YP-100+
Obsolete PARALLEL J INVERTED 2010 (Memory Format) Memory 70C 4.5V 262144bit 0.00015A
Analog DevicesDS1330YP-70+
IC NVSRAM 256KBIT 70NS 34PCM / NVRAM NVSRAM Parallel 256Kbit 5V 34-Pin PowerCap Module
Analog DevicesDS1230YP-70+
EAR99 Surface Mount DS1230Y Tray ic memory 70GHz 70ns 25.019mm 85mA

Descriptions

Descriptions of Analog Devices DS1225Y-200+ provided by its distributors.

MAXIM INTEGRATED PRODUCTS DS1225Y-200+ IC, NVRAM CMOS 64K, 1225, DIP28
EAR99 Through Hole DS1225Y Tube ic memory 200ns 2.54mm 0.005A 65536bit
NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin EDIP
SRAM, Nonvolatile, 2k x 8, 200 nS, DIP28
Non-Volatile SRAM Module, 8KX8, 200ns, CMOS, DMA28
IC NVSRAM 64KBIT PARALLEL 28EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Organization: 8KX8;
NVRAM CMOS 64K, 1225, DIP28; Memory Size:64Kbit; Memory Configuration:8K x 8bit; NVRAM Features:Internal Battery; Interface:Parallel; Access Time:200ns; Supply Voltage Range:4.5V to 5.5V; Memory IC Case Style:DIP; No. of Pins:28; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225Y200+