Analog Devices DS1225AB-200+

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin EDIP
$ 26.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1225AB-200+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

8K x 8 HIGH-SPEED CMOS STATIC RAM | IC SRAM 64K PARALLEL 28SOJ
EAR99 Surface Mount Tape & Reel (TR) 8KX8 ic memory 10ns 3.56mm 50mA 64kb
SRAM Chip Async Single 5V 64K-Bit 8K x 8 10ns 28-Pin TSOP-II
Analog DevicesDS1225AD-85+
SRAM; NONVOLATILE; 85 NS; 5 V (TYP.); 85 NS; 85 NS; 5 PF; 5 NS; +1 MUA; DIP
Renesas7164S20TPG
SRAM Chip Async Single 5V 64K-Bit 8K x 8 20ns 28-Pin PDIP
Alliance MemoryAS7C164A-15JCN
AS7C164 Series 64-kbit (8 K x 8) 5 V 15 ns CMOS Static RAM - SOJ-28

Descriptions

Descriptions of Analog Devices DS1225AB-200+ provided by its distributors.

NVRAM NVSRAM Parallel 64K-Bit 5V 28-Pin EDIP
NON-VOLATILE SRAM MODULE; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Maximum Supply Current: 75 mA;
Non-Volatile Sram, 64Kbit, 200Ns, Edip28; Memory Type:Sram; Memory Size:64Kbit; Nvram Memory Configuration:8K X 8Bit; Ic Interface Type:-; Access Time:200Ns; Memory Case Style:-; No. Of Pins:28Pins; Supply Voltage Min:4.75V; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1225AB-200+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1225AB200+