Analog Devices DS1100Z-200

Surface Mount SILICON DELAY LINE GULL WING Nonprogrammable delay line IC -40C~85C -1mA 2002 5V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100Z-200.

SHENGYU ELECTRONICS

Datasheet7 pages15 years ago

DigiKey

CAD Models

Download Analog Devices DS1100Z-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.151
$ 6.151
Stock
77,965
15,389,647
15,389,647
Authorized Distributors
0
5
5
Propagation Delay
200 ns
-
-
Number of Taps
5
5
5
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-
Number of Channels
-
-
-
Case/Package
SOIC
-
-
Number of Pins
8
8
8

Related Parts

Analog DevicesDS1100Z-100+
DS1100 Series 5.25 V 100 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-50+
DS1100 Series 5.25 V 50 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-500+
DS1100 Series 5.25 V 500 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
onsemiNB3N501DG
3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas570AILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Analog Devices DS1100Z-200 provided by its distributors.

Surface Mount SILICON DELAY LINE GULL WING Nonprogrammable delay line IC -40C~85C -1mA 2002 5V
Active Tapped Delay Line 5 TAP 1-IN 40ns ABS 200ns MAX 8-Pin SOIC N
IC DELAY LINE 5TAP 200NS 8SOIC
MOSFET P-CH 60V 3.2A PPAK SO-8
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100Z200