onsemi NB3N501DG

3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
$ 4.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB3N501DG.

Farnell

Datasheet6 pages12 years ago

onsemi

CAD Models

Download onsemi NB3N501DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas570AILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
PLL Clock Multiplier, 13 MHz - 160 MHz, 3.3 V / 5.0 V
PLL Based Clock Driver, 2302 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXC-1H
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
InfineonCY2305SXI-1
PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of onsemi NB3N501DG provided by its distributors.

3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
Clock Generator 2MHz to 50MHz-IN 160MHz-OUT 8-Pin SOIC N Tube
IC LL CLOCK MULTIPLIER 8SOIC / IC 160MHz 1 8-SOIC (0.154", 3.90mm Width)
PLL Clock Multiplier Single 8-Pin SOIC N Rail
CLOCK MULTIPLIER, 190MHZ, SOIC-8; Clock IC Type: Clock Multiplier; Frequency: 190MHz; No. of Outputs: 2Outputs; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Clock IC Case Style: SOIC; No. of Pins: 8Pins; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NB3N501DG.