Analog Devices DS1100Z-500+

DS1100 Series 5.25 V 500 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
$ 6.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100Z-500+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-34.12%

CAD Models

Download Analog Devices DS1100Z-500+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesDS1100Z-100+
DS1100 Series 5.25 V 100 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1100Z-250+
DS1100 Series 5.25 V 250 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
Analog DevicesDS1086Z+
DUAL Active GULL WING Surface Mount Spread Spectrum Clock Generator IC 6Weeks 0C~70C 5mm 35mA
onsemiNB3N501DG
3.3 V / 5 V 160 MHz Surface Mount PLL Clock Multiplier- SOIC-8
Renesas570ALF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Renesas570AILF
PLL Based Clock Driver, 570 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO8

Descriptions

Descriptions of Analog Devices DS1100Z-500+ provided by its distributors.

DS1100 Series 5.25 V 500 ns Surface Mount 5-Tap Economy Timing Element - SOIC-8
IC DELAY LINE 5TAP 500NS 8SOIC / Active Tapped Delay Line 5 TAP 1-IN 100ns ABS 500ns MAX 8-Pin SOIC N
5-Tap Economy Timing Element (Delay Line)
Surface Mount SILICON DELAY LINE GULL WING Nonprogrammable delay line IC -40C~85C 6Weeks 5V 100ns
Silicon Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8
DELAY LINE, 5, 5.25V, 500NS, NSOIC-8
IC DELAY LINE 5TAP 500NS 8-SOIC
5V 4ns~500ns SOP-8 Delay Lines ROHS
Delay Line, 5, 5.25V, 500Ns, Nsoic-8; No. Of Taps:5; Delay Time Per Tap:100Ns; Total Delay Time:500Ns; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Digital Ic Case:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1100Z-500+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100Z500+