Analog Devices DS1100LZ-300+

Active Tapped Delay Line 5 TAP 1-IN 60ns ABS 300ns MAX 8-Pin SOIC N
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-300+.

Ciiva

Datasheet7 pages10 years ago

_legacy Avnet

ShanghaiCT

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices DS1100LZ-300+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
Stock
5,525,044
86,651
Authorized Distributors
0
1
Propagation Delay
-
-
Number of Taps
5
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Number of Channels
-
-
Case/Package
-
SOIC
Number of Pins
8
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Texas InstrumentsCDCVF2505D
PLL CLOCK DRIVER, SMD, 2505, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Texas InstrumentsBQ32000D
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
CLK DRIVER/FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices DS1100LZ-300+ provided by its distributors.

Active Tapped Delay Line 5 TAP 1-IN 60ns ABS 300ns MAX 8-Pin SOIC N
SILICON DELAY LINE GULL WING Nonprogrammable Matte Tin (Sn) delay line IC -40C~85C 6Weeks 3V 60ns
Delay Lines / Timing Elements 3V 5-Tap Delay Line
3-Volt 5-Tap Economy Timing Element (Delay Line)
IC DELAY LINE 5TAP 300NS 8-SOIC
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ300+