Analog Devices DS1100LZ-30

8-SOIC (0.154 3.90mm Width) e0 DS1100L Obsolete delay line IC 4.9mm 6ns 3V 2006
$ 3.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1100LZ-30.

_legacy Avnet

Datasheet6 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1100LZ-30 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.54
$ 7.288
Stock
189,854
125,759
Authorized Distributors
1
6
Propagation Delay
-
-
Number of Taps
-
5
Turn-On Delay Time
-
-
Frequency
-
-
Load Capacitance
-
-
Interface
-
-
Min Supply Voltage
-
3 V
Max Supply Voltage
-
3.6 V
Number of Channels
-
-
Case/Package
-
SOIC
Number of Pins
8
8

Related Parts

P2P2305NZ Series 3.3 V 133.33MHz Surface Mount 1:5 Clock Buffer - SOIC-8
Texas InstrumentsCDCVF2505D
PLL CLOCK DRIVER, SMD, 2505, SOIC8; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
Texas InstrumentsBQ32000DR
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
Texas InstrumentsBQ32000D
Serial real-time clock (RTC) with battery backup and trickle charge 8-SOIC -40 to 85
CLK DRIVER/FANOUT BUFFER, 0 TO 70DEG C; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices DS1100LZ-30 provided by its distributors.

8-SOIC (0.154 3.90mm Width) e0 DS1100L Obsolete delay line IC 4.9mm 6ns 3V 2006
SILICON DELAY LINE; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Delay Line IC; Delay Line Type:Active Tapped; Total Delay Time:30ns; Delay 1st Tap:6ns; No. of Taps/Delays:5; Package/Case:8-SOIC; Operating Temperature Range:-40 C to +85 C; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1100LZ30