Analog Devices DS1033Z-12

Active Multiple Delay Line 3-Input 12ns 8-Pin SOIC
$ 64.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1033Z-12.

Augswan

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1033Z-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 64.22
$ 12.445
$ 12.445
Stock
77,099
18,692,888
18,692,888
Authorized Distributors
1
4
4
Propagation Delay
-
-
-
Number of Taps
-
3
3
Turn-On Delay Time
-
-
-
Frequency
-
-
-
Load Capacitance
-
-
-
Interface
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-
Case/Package
-
SOIC
SOIC
Number of Pins
-
8
8

Related Parts

NOR Flash Serial-SPI 3.3V 16M-bit 2M x 8 8ns 8-Pin SOIC Tube
Flash Memory, Serial NOR, 1 Mbit, 128K x 8bit, Serial, SPI, SOIC, 8 Pins
Microchip23K256-I/SN
23K256 Series 2.7 V to 3.6 V 256 kbit SPI Bus Low-Power Serial SRAM - SOIC-8
Texas InstrumentsSN74LVT16244BDGGR
Buffer/Line Driver 16-CH Non-Inverting 3-ST BiCMOS 48-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices DS1033Z-12 provided by its distributors.

Active Multiple Delay Line 3-Input 12ns 8-Pin SOIC
SILICON DELAY LINE GULL WING Multiple NonProgrammable NOT SPECIFIED delay line IC 0C~70C 2.7V 12ns 4.9mm
3-IN-1 LOW VOLTAGE SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1033Z12