Analog Devices DS1033Z-10

Active Multiple Delay Line 3-IN 10ns MAX 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1033Z-10.

_legacy Avnet

Datasheet6 pages26 years ago

CAD Models

Download Analog Devices DS1033Z-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsBQ4802LYDW
HH:MM:SS (12/24 hr) 128bit 2.7V 3.6V Parallel YY-MM-DD-dd SOIC-28 7.5mm*2.35mm
Texas InstrumentsBQ4802LYDWR
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802LYDWRG4
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Analog DevicesDS1077LZ-40
IC OSC DUAL FX FREQ PROG 8-SOIC
Analog DevicesDS1135LZ-20+T&R
Multiple NonProgrammable Lead Free Active DS1135L delay line IC -40C~85C 6Weeks 2.7V~3.6V 20ns
Analog DevicesDS1388Z-3+
I²C RTC/Supervisor with Trickle Charger and 512 Bytes EEPROM

Descriptions

Descriptions of Analog Devices DS1033Z-10 provided by its distributors.

Active Multiple Delay Line 3-IN 10ns MAX 8-Pin SOIC N
SILICON DELAY LINE GULL WING Multiple NonProgrammable TIN LEAD delay line IC 0C~70C 2.7V 10ns 4.9mm
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1033Z 10
  • DS1033Z10