Texas Instruments BQ4802LYDWRG4

Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4802LYDWRG4.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet26 pages18 years ago

CAD Models

Download Texas Instruments BQ4802LYDWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.191
$ 5.191
Stock
78,603
269,296
269,296
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
-
-
-
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Analog DevicesDS1501WZN+T&R
DS1501 Series 3.6V 256 Bytes SRAM Y2K-Compliant Watchdog Real-Time Clock-SOIC-28
Analog DevicesDS1501WZ+T&R
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W T/R
Analog DevicesDS1685S-3+
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Texas InstrumentsBQ4845YS-A4TR
DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 17.9705mm
Texas InstrumentsBQ4845YS-A4NTR
RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC
Texas InstrumentsBQ4845S-A4NTR
RTC IC W NVSRAM Control, Watchdog Timer, uP Reset, Interrupts and Battery Low Warning 28-SOIC

Descriptions

Descriptions of Texas Instruments BQ4802LYDWRG4 provided by its distributors.

Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin SOIC T/R
Real Time Clock IC; Date Format:YY-MM-DD-dd; Time Format:BCD; Clock IC Type:RTC; Interface Type:Parallel; Supply Voltage Range:2.7V to 3.6V; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.