Texas Instruments BQ4802LYDWR

Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
$ 4.714
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments BQ4802LYDWR.

Texas Instruments

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+22.64%

CAD Models

Download Texas Instruments BQ4802LYDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.714
$ 5.191
$ 5.191
Stock
122,989
274,391
274,391
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Memory Size
-
-
-
Interface
Parallel
Parallel
Parallel
Logic Function
Clock
Clock
Clock
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Analog DevicesDS1501WZ+
Real Time Clock Parallel 256Byte 28-Pin PDIP
Analog DevicesDS1501WZ+T&R
Real Time Clock Parallel 256byte Clock/Calendar/Alarm/Watchdog Timekeeper 28-Pin SOIC W T/R
Analog DevicesDS1685SN-3+
Real Time Clock Multiplexed 242Byte 24-Pin SOIC W
Texas InstrumentsBQ4845YS-A4TR
DUAL Clock HH:MM:SS (12/24hr) Gold Real Time Clock (RTC) IC SECONDS 0C~70C 0.032MHz 17.9705mm
Texas InstrumentsBQ4802YDW
Y2K-Compliant Parallel TC with CPU Supervisor and External NVS AM Control, 5V Vcc 28-SOIC 0 to 70
Texas InstrumentsBQ4802YDWR
Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 5V Vcc 28-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments BQ4802LYDWR provided by its distributors.

Y2K-Compliant Parallel RTC with CPU Supervisor and External NVSRAM Control, 3V Vcc 28-SOIC 0 to 70
HH:MM:SS (12/24 hr) 128bit 2.7V 3.6V Parallel YY-MM-DD-dd SOIC-28 , 7.5mm*2.35mm
Real Time Clock Parallel 16byte Clock/Calendar/Alarm/Battery Backup/NV SRAM Control 28-Pin SOIC T/R
28-SOIC (0.295 7.50mm Width) BQ4802 8542.39.00.01 Alarm Daylight Savings Leap Year Supervisor Watchdog Timer real time clock IC 2.7V~3.6V 1.5mA Typ @ 2.7V~3.6V 17.9mm 0.032MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.