Analog Devices DS1013-100

Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14
$ 2.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1013-100.

IHS

Datasheet23 pages26 years ago
Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1013-100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1991-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-07-22
LTD Date2011-01-22

Related Parts

Texas InstrumentsSN74LS123N
MULTIVIBRATOR; BIPOLAR; PDIP; 7 V; 12 MA (TYP.); 2 V; 0.8 V; -400 MUA (MAX.)
Texas InstrumentsSN74LS221N
Dual monostable multivibrators with Schmitt-trigger inputs 16-PDIP 0 to 70
Texas InstrumentsSN74LS122N
ACTIVE (Last Updated: 1day ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 5.08mm 0.008A 28ns
Analog DevicesMAX3082CPA+
Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers
Analog DevicesMAX483CPA+
MAX483 Series 250 kbps 5.25 V Half-Duplex RS-485/RS-422 Transceiver - PDIP-8
Analog DevicesMAX489CPD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices DS1013-100 provided by its distributors.

Silicon Delay Line, 3-Func, 1-Tap, True Output, CMOS, PDIP14
Active Multiple Delay Line 3-Input 100ns 14-Pin DIP
DS1013 3-IN-1 SILICON DELAY LINE
SILICON DELAY LINE; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 14; Package Code: DIP; Package Shape: RECTANGULAR;
14-DIP (0.300 7.62mm) e0 BOTH LEADING & TRAILING EDGE ACCURACY; MAX FAN OUT OF 10 74LS LOAD PER OUTPUT DS1013 delay line circuit 19.05mm 100ns 4.75V 1999

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated