Analog Devices DS1005S-60

Nonprogrammable Obsolete 16-SOIC (0.295 7.50mm Width) delay line IC 0C~70C 4.75V~5.25V 12ns
$ 3.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1005S-60.

Augswan

Datasheet6 pages26 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

AMIS Series 1 Function 5.25 V Surface Mount High Speed CAN Transceiver - SOIC-8
MC100ELT21 Series 100 MHz 5.25 V Differential PECL to TTL Translator - SOIC-8
ON SEMICONDUCTOR - AMIS30600LINI1RG - LIN TRANSCEIVER, 20KBAUD 5.25V SOIC8, FULL REEL
STMicroelectronicsST485CDR
ST485C Series 5 V 2.5 Mbps Low Power RS-485/RS-422 Transceiver - SOIC-8
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns
Texas InstrumentsSN74LS245DW
1 8 4.75V 5.25V 24mA Non-Inverting,Transceiver 15mA SOIC-20 12.8mm*7.52mm*2.35mm

Descriptions

Descriptions of Analog Devices DS1005S-60 provided by its distributors.

Nonprogrammable Obsolete 16-SOIC (0.295 7.50mm Width) delay line IC 0C~70C 4.75V~5.25V 12ns
Silicon Delay Line 5-Tap 1-Input 12ns ABS 60ns 16-Pin SOIC
IC DELAY LINE 5TAP 60NS 16SOIC
DS1005 5-TAP SILICON DELAY LINE
Delay Lines; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1005S60