Marl 514-105-22

Single Color LED, Red, Diffused, T-4, 10mm
$ 40.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Marl 514-105-22.

IHS

Datasheet4 pages12 years ago

Newark

Farnell

Inventory History

3 month trend:
+161%

Alternate Parts

Price @ 1000
$ 40.44
$ 34.3
$ 34.3
Stock
275
147
147
Authorized Distributors
3
4
4
Illumination Color
-
-
-
Lens Color
-
Red
Red
Case/Package
100
-
-
Number of Pins
-
-
-
Luminous Intensity
90 mcd
90 mcd
90 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
24 V
2 V
2 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginUK
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yellow 3 mm 60° Diffused 100 mcd 2V Single Level LED Fault Indicator - T-1
KingbrightWP1043SRD
Single Color LED, Super Bright Red, Diffused Red, 5.58mm
KingbrightDC-10SURKWA
Single Color LED Array, Hyper Red, Diffused White, 5.08mm, ROHS COMPLIANT PACKAGE-20
Single Color LED, Super High Intensity Red, Diffused Red, T-1 3/4, 5mm
Single Color LED Array, Super High Intensity Red, Diffused Red, 3mm

Descriptions

Descriptions of Marl 514-105-22 provided by its distributors.

Single Color LED, Red, Diffused, T-4, 10mm
LED INDICATOR, 24VDC, RED; LED Colour: Red; Operating Voltage: 24VDC; Mounting Hole Dia: 12.7mm; Forward Current If: 19mA; Luminous Intensity: 100mcd; IP / NEMA Rating: IP67; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bezel
Panel Mount Indicator, Led, 12.7Mm, Red, 24V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:12.7Mm; Tensión De Operación:24Vdc; Corriente Directa If:19Ma; Intensidad Luminosa:100Mcd; Ip/Nema:Ip67; Tipo De Empaquetado:Individual |Marl 514-105-22
Forward Current (If) mA = 19 / Luminous Intensity mcd = 95 / Operating Voltage Max. V = 24 / Termination Type = Soldering Lugs / AC or DC Operation = DC / IP / NEMA Rating = IP67 / Mounting Hole Diameter mm = 12.7 / Illumination Type = Fixed / LED Colour = Red

Manufacturer Aliases

Marl has several brands around the world that distributors may use as alternate names. Marl may also be known as the following names:

  • MARL INTERNATIONAL
  • MARL INTERNATIONAL LTD
  • MARL INTERNATIONAL LIMITED
  • MIL
  • MARL OPTO-ELECTRONIC
  • marl-international-l
  • MARL OPTO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 514-105-22.