Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSF-LXH534SID

Single Color LED Array, Super High Intensity Red, Diffused Red, 3mm

$ 2.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSF-LXH534SID.

IHS

Datasheet1 page18 years ago

Future Electronics

Inventory History

3 month trend:
-1.39%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP1043SRD
Single Color LED, Super Bright Red, Diffused Red, 5.58mm
KingbrightWP1043ID
Single Color LED, High Efficiency Red, Diffused Red, 5.58mm
Single Color LED, High Intensity Red, Diffused, 6.15mm
Pc-Type/Stackable Led Lamp, red, transparent, lmp-4 |Vcc (Visual Communications Company) 5341H1
KingbrightWP914CK/4IDT
Single Color LED Array, High Efficiency Red, Diffused, 3mm
Single Color LED, Super High Intensity Red, Diffused, 5mm

Descriptions

Descriptions of Lumex SSF-LXH534SID provided by its distributors.

Single Color LED Array, Super High Intensity Red, Diffused Red, 3mm
Red/Red/Red/Red 2 x 3 mm 100° Diffused 120 mcd 2 V LED Fault Indicator
LED Quad-Level Uni-Color Red 636nm 8-Pin
LED Circuit Board Indicators LED CBI
2X3MM RECT QUAD TWR IND, 4 ALINGAP RED DIFF.

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION